Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C4231-15AC

Fifo, 2KX9, 10NS, Synchronous, Cmos, PQFP32, 7 X 7 Mm, 1 Mm Height, Plastic, TQFP-32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4231-15AC.

IHS

Datasheet19 pages24 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 9.94
Stock
74,234
165,664
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
32
32
Memory Size
-
2 kB
Access Time
10 ns
10 ns
Frequency
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
-
Yes
Retransmit Capability
-
No
FWFT Support
-
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 9 32-Pin TQFP
QUAD PARALLEL GULL WING Synchronous Synchronous FIFO 0C~70C 5.5V 4.5K 512x 9 66.7MHz
576B 512x9 4.5V 35mA 5.5V 66.7MHz no width,depth 9bit Unidirectional synchronization QFP

Descriptions

Descriptions of Infineon CY7C4231-15AC provided by its distributors.

FIFO, 2KX9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
64/256/512/1K/2K/4K/8K x 9 Synchronous FIFOs / FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 9 32-Pin TQFP
2K X 9 OTHER FIFO 10 ns PQFP32

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C423115AC