Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C188-20VC

R-PDSO-J32 Surface Mount Tube 32KX9 ic memory 20ns 7.5819mm 294912bit 4.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C188-20VC.

IHS

Datasheet13 pages30 years ago

Augswan

iiiC

Alternate Parts

Price @ 1000
$ 2.29
$ 2.29
Stock
98,754
133,863
133,863
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
RAM, SRAM - Asynchronous
-
-
Density
288 kb
295 kb
295 kb
Address Bus Width
15 b
-
-
Access Time
20 ns
25 ns
25 ns
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1993-01-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Renesas71256L20YG
Memory IC, Parallel, SOJ-28, SMD, 256Kb (32K x 8), 4.5V 135mA 5.5V 17.9mm × 7.6mm × 2.67mm
256Kb (32K x 8) 32 k x 8 4.5V 145mA 5.5V Parallel SOJ-28 SMD mount 17.9mm*7.6mm*2.67mm
IDT71256SA Series 256-Kbit (32 K x 8) 4.5 to 5.5 V 20 ns SMT Static RAM - SOJ-28
InfineonCY7C199-20ZC
IC SRAM 256KBIT 20NS 28TSOP / SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 28-TSOP I
IC SRAM 256KBIT PAR 28TSOP I SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 28-TSOP I
SRAM Chip Async Single 5V 256K-Bit 32K x 8 20ns 28-Pin TSOP-I

Descriptions

Descriptions of Infineon CY7C188-20VC provided by its distributors.

R-PDSO-J32 Surface Mount Tube 32KX9 ic memory 20ns 7.5819mm 294912bit 4.5V
Asynchronous Obsolete 3-STATE 1996 SRAM Memory 0C~70C TA 5V 288kb 170mA
Standard SRAM, 32KX9, 20ns, CMOS, PDSO32
32K X 9 STANDARD SRAM 20 ns PDSO32
256K (32K X 9)- FAST ASYNCH SRAM
IC SRAM 288KBIT PARALLEL 32SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C18820VC