Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C1371D-100AXI

SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 8.5ns 100-Pin TQFP Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1371D-100AXI.

IHS

Datasheet42 pages22 years ago

_legacy Avnet

ODG (Origin Data Global)

Factory Futures

Future Electronics

CAD Models

Download Infineon CY7C1371D-100AXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.305
Stock
83,080
117,106
Authorized Distributors
0
2
Case/Package
LQFP
LQFP
Number of Pins
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
18 Mb
18 Mb
Address Bus Width
19 b
19 b
Access Time
8.5 ns
8.5 ns
Frequency
100 MHz
100 MHz
Interface
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-11-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2016-10-05
LTD Date2017-04-03

Related Parts

2.25MB 512 k x 36 3.135V 175mA 3.6V 100MHz Parallel TQFP-100 20mm*14mm*1.6mm
SRAM Chip Sync Quad 3.3V 18M-Bit 512K x 36 7.5ns 100-Pin TQFP
2.25MB 512 k x 36 3.135V 250mA 3.6V 117MHz Parallel TQFP-100 SMD mount,glue mount
SRAM Chip Sync Single 3.3V 18M-Bit 512K x 32 6.5ns 100-Pin TQFP Tray
2.5V 1M x 18 ZBT Synchronous 2.5V I/O Flow-through SRAM
SRAM Chip Sync Dual 3.3V 18M-Bit 1M x 18 7.5ns 100-Pin TQFP

Descriptions

Descriptions of Infineon CY7C1371D-100AXI provided by its distributors.

SRAM Chip Sync Quad 3.3V 18M-bit 512K x 36 8.5ns 100-Pin TQFP Tray
18-Mbit (512K x 36/1M x 18) Flow-Through SRAM with NoBLTM Architecture
ZBT SRAM, 512KX36, 8.5ns, CMOS, PQFP100
512K X 36 ZBT SRAM 8.5 ns PQFP100
Ic,Sync Sram,512Kx36,Cmos,Qfp,100Pin,Plastic
IC SRAM 18MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C-1371D-100AXI
  • CY7C1371D100AXI