Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C09289V-9AXC

SRAM Chip Sync Dual 3.3V 1M-Bit 64K x 16 20ns/9ns 100-Pin TQFP
$ 53.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C09289V-9AXC.

IHS

Datasheet25 pages11 years ago

Factory Futures

DigiKey

Verical

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 53.87
$ 55.84
Stock
76,320
172,679
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
-
Memory Type
RAM, SDR, SRAM
RAM, SRAM
Density
1 Mb
-
Address Bus Width
16 b
-
Access Time
9 ns
9 ns
Frequency
40 MHz
-
Interface
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-11-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-04-04
LTD Date2018-10-01

Related Parts

SRAM Chip Sync Dual 3.3V 1.125M-Bit 128K x 9-Bit 20ns/9ns 100-Pin TQFP
SRAM Chip Sync Dual 3.3V 1.125M-Bit 64K x 18 20ns/9ns 100-Pin TQFP Tray
1Mb (64K x 16) 3V 165mA 3.6V Parallel QFP SMD mount 14mm*14mm*1.4mm
128KB 32 k x 32 3.135V 200mA 3.63V 100MHz Parallel TQFP-100 SMD mount 20mm*14mm*1.4mm
128KB 32 k x 32 3.135V 180mA 3.63V 83MHz Parallel QFP SMD mount 20mm*14mm*1.4mm

Descriptions

Descriptions of Infineon CY7C09289V-9AXC provided by its distributors.

SRAM Chip Sync Dual 3.3V 1M-Bit 64K x 16 20ns/9ns 100-Pin TQFP
128KB 64 k x 16 230mA 3.6V 67MHz Parallel TQFP-100 SMD mount
Multi-Port SRAM, 64KX16, 9ns, CMOS, PQFP100
64K X 16 DUAL-PORT SRAM 9 ns PQFP100
IC SRAM 1MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C09289V9AXC