Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C024-25AC

SRAM Chip Async Dual 5V 64K-Bit 4K x 16 25ns 100-Pin TQFP
$ 19.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C024-25AC.

IHS

Datasheet21 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 19.03
$ 21.38
Stock
202,692
132,483
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
-
100
Memory Type
-
RAM, SDR, SRAM
Density
-
64 kb
Address Bus Width
-
12 b
Access Time
25 ns
25 ns
Frequency
-
25 GHz
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2007-08-07
LTD Date2007-11-07

Descriptions

Descriptions of Infineon CY7C024-25AC provided by its distributors.

SRAM Chip Async Dual 5V 64K-Bit 4K x 16 25ns 100-Pin TQFP
64Kbit 4 k x 16 4.5V 250mA 5.5V Parallel QFP SMD mount
IC SRAM 64KBIT PARALLEL 100TQFP / SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 25 ns 100-TQFP (14x14)
Multi-Port SRAM, 4KX16, 25ns, CMOS, PQFP100
4K X 16 DUAL-PORT SRAM 25 ns PQFP100
Static Random Access Memory (SRAM)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C02425AC