Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7B9945V-5AXCT

PLL Based Clock Driver, 7B Series, 10 True Output(s), 0 Inverted Output(s), PQFP52

$ 14.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7B9945V-5AXCT.

IHS

Datasheet11 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.33
$ 14.28
Stock
103,533
123,384
Authorized Distributors
1
2
Case/Package
LQFP
LQFP
Number of Pins
52
52
Number of Circuits
2
2
Logic Function
-
-
Max Frequency
200 MHz
200 MHz
Quiescent Current
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-09-05
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2010-11-10
LTD Date2011-05-09

Related Parts

PLL Based Clock Driver, CY7B Series, 12 True Output(s), 0 Inverted Output(s), CMOS, PQFP52
InfineonCY7B995AXC
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP44
InfineonCY29775AXI
29775 SERIES PLL BASED CLOCK DRIVER 14 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQFP52
Renesas87949AYILF
Low Skew Clock Driver, 87949 Series, 15 True Output(s), 0 Inverted Output(s), PQFP52
Renesas87016AYLF
Low Skew Clock Driver, 87016 Series, 16 True Output(s), 0 Inverted Output(s), QCC16
PLL Based Clock Driver, 87973 Series, 12 True Output(s), 0 Inverted Output(s), CMOS, PQFP52

Descriptions

Descriptions of Infineon CY7B9945V-5AXCT provided by its distributors.

PLL Based Clock Driver, 7B Series, 10 True Output(s), 0 Inverted Output(s), PQFP52
IC CLK BUFF 11OUT 200MHZ 52LQFP / Clock Generator 24MHz to 200MHz-IN 200MHz-OUT 52-Pin TQFP T/R
QUAD Obsolete GULL WING Surface Mount Clock Buffer, Fanout Distribution IC 2002 0C~70C 0.5ns 0.65mm
LQFP-52 Pre-ordered Products ROHS
IC CLK BUFF 11OUT 200MHZ 52LQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7B9945V5AXCT