What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY2XP24ZXI

Clock Generator 25MHz Input 187.5MHz Output 8-Pin TSSOP
$ 7.251
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2XP24ZXI.

IHS

Datasheet12 pages21 years ago

Inventory History

3 month trend:
-57.14%

CAD Models

Download Infineon CY2XP24ZXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.251
$ 5.64
Stock
135,793
54,518
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
PLL
Yes
-
Input
Crystal
-
Max Frequency
187.5 MHz
-
Number of Outputs
1
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-12
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2013-07-03
LTD Date2014-01-01

Related Parts

InfineonCY2XP22ZXC
PLL Clock Generator Single 8-Pin TSSOP
InfineonCY2XP311ZXC
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 2005 0C~70C 4.4mm 150mA
InfineonCY2XP31ZXC
PLL Clock Generator Single 8-Pin TSSOP Tube
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 2006 -40C~85C 4.4mm 31mA
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 2006 -40C~85C 4.4mm 31mA
IC CLOCK GENERATOR 8-TSSOP / Clock Generator 25MHz-IN 125MHz-OUT 8-Pin TSSOP T/R

Descriptions

Descriptions of Infineon CY2XP24ZXI provided by its distributors.

Clock Generator 25MHz Input 187.5MHz Output 8-Pin TSSOP
Crystal Clock Generator 8-TSSOP (0.173 4.40mm Width) CY2XP24 clock generator ic 2.5/3.3V 187.5MHz 150mA 4.4mm
Clock Generator, 187.5MHz, CMOS, PDSO8
187.5 MHz OTHER CLOCK GENERATOR PDSO8
yes 2.375V 3.465V 187.5MHz TSSOP-8 SMD mount 4.4mm(width)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA