What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY2XP24ZXC

PLL Clock Generator Single 8-Pin TSSOP
$ 5.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2XP24ZXC.

IHS

Datasheet12 pages21 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon CY2XP24ZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.64
$ 7.251
Stock
54,571
135,976
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
PLL
-
Yes
Input
-
Crystal
Max Frequency
-
187.5 MHz
Number of Outputs
-
1
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-12
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2013-07-03
LTD Date2014-01-01

Descriptions

Descriptions of Infineon CY2XP24ZXC provided by its distributors.

PLL Clock Generator Single 8-Pin TSSOP
Clock Generator 25MHz Input 187.5MHz Output 8-Pin TSSOP
Clock Generator, 187.5MHz, CMOS, PDSO8
187.5 MHz OTHER CLOCK GENERATOR PDSO8

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA