What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY2XP22ZXC

PLL Clock Generator Single 8-Pin TSSOP
$ 4.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2XP22ZXC.

IHS

Datasheet14 pages12 years ago

Factory Futures

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-42.86%

CAD Models

Download Infineon CY2XP22ZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.51
$ 12.11
Stock
46,668
123,828
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
125 MHz
125 MHz
Number of Outputs
1
1
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2014-01-01
LTD Date2014-06-30

Related Parts

IC CLK GEN GIGABIT ETH 8-TSSOP / Clock/Frequency Synthesizer, Clock Generator IC 125MHz 1 8-TSSOP (0.173", 4.40mm Width)
IC CLOCK GENERATOR 8-TSSOP / Clock Generator 25MHz-IN 125MHz-OUT 8-Pin TSSOP T/R
Clock Generator 24MHz to 30MHz Input 120MHz Output 8-Pin TSSOP T/R
InfineonCY2XP21ZXI
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 2005 -40C~85C 4.4mm 150mA
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 52% -40C~85C 3.1mm 31mA
FemtoClock Crystal-to-3.3V,2.5V LVPECL Clock Generator

Descriptions

Descriptions of Infineon CY2XP22ZXC provided by its distributors.

PLL Clock Generator Single 8-Pin TSSOP
Clock Generator 25MHz Input 125MHz Output 8-Pin TSSOP
Clock Generator 25MHz-IN 125MHz-OUT 8-Pin TSSOP Tube
Crystal Clock Generator 8-TSSOP (0.173 4.40mm Width) CY2XP22 clock generator ic 2.5/3.3V 125MHz 150mA 150mA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA