What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY2XP22ZXI

PLL Clock Generator Single 8-Pin TSSOP
$ 12.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY2XP22ZXI.

IHS

Datasheet15 pages21 years ago

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-57.14%

CAD Models

Download Infineon CY2XP22ZXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.11
$ 4.51
Stock
121,830
43,450
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
125 MHz
125 MHz
Number of Outputs
1
1
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-06-15
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2019-04-03
LTD Date2019-09-30

Related Parts

IC CLK GEN GIGABIT ETH 8-TSSOP / Clock/Frequency Synthesizer, Clock Generator IC 125MHz 1 8-TSSOP (0.173", 4.40mm Width)
InfineonCY2XL11ZXC
CY2XL11 Series 2.375 - 3.465 V 100 MHz Clock Generator PLL LVDS - TSSOP-8
IC CLOCK GENERATOR 8-TSSOP / Clock Generator 25MHz-IN 125MHz-OUT 8-Pin TSSOP T/R
InfineonCY2XP31ZXC
PLL Clock Generator Single 8-Pin TSSOP Tube
InfineonCY2XP24ZXI
Clock Generator 25MHz Input 187.5MHz Output 8-Pin TSSOP
Clock Generator 24MHz to 30MHz Input 120MHz Output 8-Pin TSSOP T/R

Descriptions

Descriptions of Infineon CY2XP22ZXI provided by its distributors.

PLL Clock Generator Single 8-Pin TSSOP
Clock Generator 25MHz Input 125MHz Output 8-Pin TSSOP
Crystal Clock Generator 8-TSSOP (0.173 4.40mm Width) CY2XP22 clock generator circuit 2.5/3.3V 125MHz 4.4mm -40C~85C
IC CLOCK GEN PLL LVPECL 8TSSOP
Clock Generator, 125MHz, CMOS, PDSO8
125 MHz OTHER CLOCK GENERATOR PDSO8
yes 125MHz TSSOP-8 SMD mount 4.4mm(width)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA