Infineon CY29948AC

Low Skew Clock Driver, 29948 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32
$ 4.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29948AC.

IHS

Datasheet10 pages27 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.02
$ 6.48
$ 6.48
Stock
209,414
141,896
141,896
Authorized Distributors
1
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
200 MHz
200 MHz
200 MHz
Quiescent Current
7 mA
7 mA
7 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-08-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2013-10-02
LTD Date2014-01-01

Related Parts

InfineonCY29947AXC
IC CLK BUFFER 2:9 200MHZ 32TQFP / Clock Multiplexer 9-OUT 2-IN 1:9 32-Pin TQFP Tray
InfineonCY29947AXCT
Low Skew Clock Driver, 29947 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32
InfineonCY29940AI
Low Skew Clock Driver, 29940 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
InfineonCY29942AI
Low Skew Clock Driver, 29942 Series, 18 True Output(s), 0 Inverted Output(s), PQFP32
MicrochipSY100EP111UTG
Low Skew Clock Driver, 100EP Series, 20 True Output(s), 0 Inverted Output(s), ECL, PQFP32
SY100EP Series 3.8 V 1:10 LVPECL SMT Differential Fanout Buffer - TQFP-32

Descriptions

Descriptions of Infineon CY29948AC provided by its distributors.

Low Skew Clock Driver, 29948 Series, 12 True Output(s), 0 Inverted Output(s), PQFP32
Clock Driver 2-IN LVCMOS/LVTTL 32-Pin TQFP
2.375V~3.63V 200MHz TQFP-32 Clock Buffers, Drivers ROHS
IC CLK BUFFER 2:12 200MHZ 32TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA