Infineon CY29947AI

Low Skew Clock Driver, 9 True Output(s), 0 Inverted Output(s), PQFP32
$ 4.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY29947AI.

Upverter

Datasheet12 pages27 years ago

IHS

Inventory History

3 month trend:
-2.68%

CAD Models

Download Infineon CY29947AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.62
$ 14.02
Stock
116,877
198,730
Authorized Distributors
1
1
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
200 MHz
Quiescent Current
7 mA
7 mA
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-11-07
LTD Date2008-05-07

Descriptions

Descriptions of Infineon CY29947AI provided by its distributors.

Low Skew Clock Driver, 9 True Output(s), 0 Inverted Output(s), PQFP32
2.5V or 3.3V, 200-MHz, 1:9 Clock Distribution Buffer / Clock Multiplexer 9-OUT 2-IN 1:9 32-Pin TQFP
Clock Driver 2-IN LVCMOS/LVTTL 32-Pin TQFP
200MHz TQFP-32 Clock Buffers, Drivers ROHS
IC CLK BUFFER 2:9 200MHZ 32TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA