Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 746X101472JP

Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/C BUS 10-Pin 1206 Convex SMD Medical T/R

$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 746X101472JP.

IHS

Datasheet11 pages3 years ago

Electro Sonic

HQonline

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+27.61%

CAD Models

Download CTS Components 746X101472JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.026
Stock
307,323
141,047
Authorized Distributors
6
6
Resistance
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
31 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res Array 4.7K Ohm 5% ±200ppm/C BUS Epoxy 10-Pin 1206 Convex SMD Automotive T/R
PanasonicEXB-N8V472JX
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.031W, 5100ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, 1206
CTS Components742C163472JP
Res Thick Film Array 4.7K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R
PanasonicEXB-2HV472JV
Res Thick Film Array 4.7K Ohm 5% 1/4W ¦200ppm/¦C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-18V472JX
Res Thick Film Array 4.7K Ohm 5% 0.1W(1/10W) ±200ppm/C ISOL 8-Pin 0502(4 X 0201) Flat SMD T/R

Descriptions

Descriptions of CTS Components 746X101472JP provided by its distributors.

Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/C BUS 10-Pin 1206 Convex SMD Medical T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 4700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT
74X Series 8 Element 4.7 kO ±5 % Case 3.3 x 1.6 mm SMT Chip Resistor Array
4.7kΩ ±5% ±200ppm/°C 31mW 1206 SMD 3.2mm × 1.6mm × 700μm
SMD,CONVEX,10 PIN,BUS, 1.65X3.3,4MM,4.7K,5%,TR,HAZ<AZ

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE