Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 741X043390JP

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 39ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount,...
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 741X043390JP.

IHS

Datasheet11 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.023
Stock
0
684,171
Authorized Distributors
3
6
Resistance
39 Ω
39 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0404
0404
Number of Resistors
2
2
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupYC122-JR-0739RL
Res Thick Film Array 39 Ohm 5% ±200ppm/C ISOL Epoxy 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
PanasonicEXB-24V390JX
Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD
PanasonicEXB-34V390JV
Res Thick Film Array 39 Ohm 5% 200ppm/C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V4V390JV
Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD Punched Carrier T/R
Yageo GroupYC124-JR-0739RL
Res Thick Film Array 39 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
CTS Components741X083390JP
Res Thick Film Array 39 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R

Descriptions

Descriptions of CTS Components 741X043390JP provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 39ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404
RES ARRAY 2 RES 39 OHM 0404

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE