Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 741X043330JP

Res Thick Film Array 33 Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0404(2 X 0402) Convex SMD Medical T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 741X043330JP.

IHS

Datasheet11 pages3 years ago

Electro Sonic

_legacy Avnet

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.07%

CAD Models

Download CTS Components 741X043330JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.02
Stock
115,988
873,297
Authorized Distributors
4
6
Resistance
33 Ω
33 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0404
0404
Number of Resistors
2
2
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupYC122-JR-0733RL
Res Thick Film Array 33 Ohm 5% ±200ppm/C ISOL Epoxy 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
Yageo GroupYC122-JR-0730RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 30ohm, 50V, 5% +/-Tol, Surface Mount, 0404
Yageo GroupYC124-JR-0733RL
Res Thick Film Array 33 Ohm 5% 1/16W ±200ppm/°C ISOL Molded 8-Pin 0804 SMD Paper T/R
CTS Components741C083330JP
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD Medical T/R
CTS Components741X083300JP
74X Series 4 Element 30 O ±5 % Case 0402 x 4 SMT Chip Resistor Array
RES NTWK ARRAY 30 OHM 1/16W 5% 0402 4 ELEMENT SMD

Descriptions

Descriptions of CTS Components 741X043330JP provided by its distributors.

Res Thick Film Array 33 Ohm 5% 0.125W(1/8W) ±200ppm/C ISOL 4-Pin 0404(2 X 0402) Convex SMD Medical T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 33ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404
RES ARRAY 2 RES 33 OHM 0404
33Ω ±5% ±200ppm/℃ 63mW 0404 SMD mount 1mm*1mm*450μm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE