Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

CTS Components 445W23D24M00000

Parallel - Fundamental Quartz Crystal, 24MHz Nom
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 445W23D24M00000.

Electro Sonic

Datasheet2 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.443
$ 0.355
Stock
0
428,001
Authorized Distributors
3
6
Frequency
24 MHz
24 MHz
Frequency Tolerance
0.002 %
0.002 %
Frequency Stability
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
ESR (Equivalent Series Resistance)
40 Ω
40 Ω
Max Frequency
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2016-10-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 3-Pin HC-49/US SMD T/R
CTS Components445I23D24M00000
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R
ECS InternationalECS-240-18-23A-JGN-TR
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-SMD T/R
Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 3-Pin HC-49/US SMD T/R
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
CTS Components445C23E24M00000
Parallel - Fundamental Quartz Crystal, 24MHz Nom

Descriptions

Descriptions of CTS Components 445W23D24M00000 provided by its distributors.

Parallel - Fundamental Quartz Crystal, 24MHz Nom
CRYSTAL 24.0000MHZ 18PF SMD

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE