C&K Components BPA05SB

Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components BPA05SB.

IHS

Datasheet3 pages10 years ago

Verical

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+55.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsSDA05H1SBD
Switch DIP OFF ON SPST 5 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSDA05H0SB
Switch DIP OFF ON SPST 5 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
C&K ComponentsSDA05H0SBD
Switch DIP OFF ON SPST 5 Recessed Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
CTS Components218-4LPSTRF
Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
CTS Components218-4LPSTR
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
CTS Components219-5MST
Switch DIP ON OFF SPST 5 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of C&K Components BPA05SB provided by its distributors.

Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
5 250V 5.08mm 1000Cycles 220V 1000Cycles 100mA DIP SMD mount 14.61mm(Length)*6.95mm(height)
Slide Dip Switch, 1 Switches, SPST, Latched, 0.1A, 5VDC, Solder Terminal, Surface Mount-straight
BPA Series Side Actuated SPST 5 Position Surface Mount DIP Switch
DIP SWITCH, SPST, 0.1A, 5VDC, 5POS, SMD; No. of Circuits: 5Circuits; Switch Actuator Style: Piano Key; Switch Mounting: Surface Mount; Contact Configuration: SPST; Contact Voltage DC Max: 5V; Contact Curre 34AH6850
DIP Switch; Series:BPA; Circuitry:SPST; No. of Switch Positions:5; Actuator Style:Side; Pitch Spacing:2.54mm; Switch Terminals:SMT Gull Wing; Contact Current Max:100mA; Mounting Type:PC Board; Operating Temp. Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA05-S-B