CTS Components 219-6LPST

Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 219-6LPST.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages6 years ago

_legacy Avnet

Factory Futures

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+120%

CAD Models

Download CTS Components 219-6LPST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.675
$ 0.681
Stock
61,479
380,505
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Contact Material
Copper
Copper
Contact Plating
Gold
Gold
Number of Positions
6
6
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
-
-
Max Voltage Rating (DC)
20 V
20 V
Mechanical Life
-
2 kcycles

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CTS Components218-6LPST
Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
CTS Components218-6LPS
Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
CTS Components219-6MST
Switch DIP ON OFF SPST 6 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Descriptions

Descriptions of CTS Components 219-6LPST provided by its distributors.

Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
DIP Switch Single Pole Single Throw 6 Flush Slide 0.1 Amp 20 Volt Gull Wing 2.54mm Surface Mount Tube
Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight
SURFACE MOUNT, GOLD DIP SWITCH, 6-POLE, LOW PROFILE ACTUATOR
219 Series SPST 6 Position Auto Placeable Surface Mount DIP Switch
SWITCH SLIDE DIP SPST 100MA 20V
Dip Switch, 0.1A, 50Vdc, 6Pos, Smd; |Cts 219-6LPST

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2196LPST