Crouzet 88970052

Plc Millennium 3 12 I/Ps 8 Static O/Ps; |Crouzet 88970052
$ 373.98
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88970052.

Newark

Datasheet1 page19 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Crouzet88974082
STARTER KIT, COMPACT RANGE, KIT 20, INCLUDES: CD12/20, USB CABLE, INTERACTIVE CD
Crouzet88974051
CONTROLLER, PLC, SUP-V 24DC,12 ANALOG/DIGITAL IN,8 RELAY OUT, PANEL MNT, SCREW
Crouzet88974052
SMART RELAY, KIT, MILLENIUM 3, SMART CONTROLLER SOFTWARE, CD20S 24VDC
RELAY, PROGRAM, 24VDC, 12 IN, 8 OUT; Product Range: -; Relay Mounting: DIN Rail
ZEN LOGIC MODULE WITH DISPLAY RS485 COMMUNICATION 1 PORT, 12 X INPUT, 8 X OUTPUT
Electromechanical Relay 12/24VDC (122.5x94.7x56)mm DIN Rail Programmable Relay

Descriptions

Descriptions of Crouzet 88970052 provided by its distributors.

Plc Millennium 3 12 I/Ps 8 Static O/Ps; |Crouzet 88970052
Crouzet logic module, Millenium 3series, transistor output, 12Input
SMART RELAY, MILLENIUM 3, CD20 CONTROLLER, 24 VDC, 12 INPUTS, 8 STATIC
Logic Controllers M3 CD20 .5A 24VDC 12 digi 6
MILLENIUM 3 ESSENTIAL CD20 12 AUTOMATION CONTROL
Crouzet M3 CD20- 12E/8S S 24VDC - 88970052
Compact Range With Display CD20
MILL 3 CD20; 12-8 24VDC TRANS OUT

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88 970 052