Crouzet 88970055

Smart Relay, Millenium 3, CD20 Controller, Lcd Display, 12 Input, 8 Relay Output
$ 244.762
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 88970055.

Electro Sonic

Datasheet5 pages0 years ago
Datasheet4 pages0 years ago

Master Electronics

Newark

element14

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Crouzet88974053
CONTROLLER, PLC, SUP-V 100-240AC,12 DIGITAL IN,8 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88970051
Programmable Logic Controller 24VDC 20 I/O (12) 24VDC Digital Inputs USB
Crouzet88974052
Programmable Logic Controller 20 (6) 24VDC (4) Solid State (4) PWM 0-10 VDC/0-20 mA
Electromechanical Relay 12/24VDC (122.5x94.7x56)mm DIN Rail Programmable Relay
Controller;PLC;Sup-V 12-24DC;4.5mA;12 Voltage In;8 Relay Out;DIN Rail Mnt;IP20
CONTROLLER, PLC, SUP-V 100-240AC,0.15, 0.35MA,12 VOLTAGE IN,8 RELAY OUT, IP20

Descriptions

Descriptions of Crouzet 88970055 provided by its distributors.

SMART RELAY, MILLENIUM 3, CD20 CONTROLLER, LCD DISPLAY, 12 INPUT, 8 RELAY OUTPUT
Logic Controllers M3 CD20 8A 12VDC 12 digital
MILLENIUM 3 ESSENTIAL CD20- 12 AUTOMATION
Compact Range With Display CD20
Digital Inputs = 12 / Number of Digital Inputs, Usable by Analogue = 6 / Analogue Input Type = 0 ... 10 V / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = Pt100 / Digital Output Type = Relay / Number of Relay Outputs = 8 / Input/Output Max. = 20 I/O Points / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 12 / Load Current A = 8 / Scan Time ms = 20 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = No / Battery Backup = Yes / Protection Rating = IP40 / Protection Rating = IP20 / Program Capacity = 8 KB / Series = Millenium 3

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR