Wolfspeed C503B-RAN-CA0B0AA1

Round 503-B Series Led -Red Color, 12000-23500 Mcd, hue Ra, bulk Pack Rohs Compliant: Yes
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-RAN-CA0B0AA1.

Cree SCT

Datasheet14 pages7 years ago

Arrow.cn

Inventory History

3 month trend:
-1.59%

CAD Models

Download Wolfspeed C503B-RAN-CA0B0AA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Round 503-B series LED -Red Color,12000-23500 mcd,Hue RA,Bulk Pack
ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK
High-Brightness LED, Red, 5V, 200mA, RoHS
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
LED Round Dome Transparent Colorless/Red, 660nm, 30°, 1.7V, 20mA, TH, 5.9mm × 5.9mm × 8.6mm

Descriptions

Descriptions of Wolfspeed C503B-RAN-CA0B0AA1 provided by its distributors.

Round 503-B Series Led -Red Color,12000-23500 Mcd,hue Ra,bulk Pack Rohs Compliant: Yes
LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Single Color LED, Red, T-1 3/4, 5mm
High-Brightness LED, Red, 5V, 200mA, RoHS
Cree SCT
LED, red 618-630 nm, ultra-bright 12000-23500 mCd, grade: CY0B0AA1, water clear, no standoff, 15degree, RoHS/500pcs
Cree LED C503B-RAN-CA0B0AA1 发光二极管
Standard LEDs - Through Hole Red Round
624nm 15° 2.1V 20mA circular,with dome transparent colourless,red standard mounting,Through hole mounting 5.8mm*5.8mm*10.3mm

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503B-RANCA0B0AA1
  • C503BRANCA0B0AA1