Wolfspeed C503B-RBN-CY0Z0AA2

High-Brightness LED, Red, 5V, 200mA, RoHS
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-RBN-CY0Z0AA2.

IHS

Datasheet14 pages7 years ago

Inventory History

3 month trend:
-0.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK
ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK
Single Color LED, Red, T-1 3/4, 5mm
KingbrightWP7113SEC/J3
LED Thru-Hole Red T1-3/4 Clr Lens 30 mA 12000 mcd 20 deg 640 nm Round | Kingbright WP7113SEC/J3
KingbrightWP710A10SEC/J3
T-1 SINGLE COLOR LED, HYPER RED, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP710A10SRC/J4
Single Color LED, Super Bright Red, Water Clear, T-1, 3mm

Descriptions

Descriptions of Wolfspeed C503B-RBN-CY0Z0AA2 provided by its distributors.

High-Brightness LED, Red, 5V, 200mA, RoHS
Cree SCT
LED RED CLEAR 5MM ROUND T/H
624nm 15° 2.1V 20mA circular,with dome transparent colourless,red standard mounting,Through hole mounting 5.6mm*5mm*10.1mm
5860-12000 mcd, Bulk Pack
Single Color LED
LAMP 5MM ROUND 23' RED
RED EMITTING LED
LED RED RADIAL

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503B-RBNCY0Z0AA2