What’s new: Find the right parts faster with our redesigned experience

Learn more

Coto 7201-12-1101

Reed Relay 12VDC 450Ohm 1A SPST-NO(30.23x10.41x9.52)mm THT Mercury Wetted
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 7201-12-1101.

IHS

Datasheet4 pages11 years ago

Electro Sonic

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Reed Relay 12VDC 500Ohm 0.5A SPST-NO(24.13x6.22x8.13)mm THT Dry
Reed Relay 12VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 12VDC 500Ohm 0.5A (24.13x6.22x8.13)mm THT Dry
TE ConnectivityJWS-117-8
Reed Relay 12VDC 530Ohm 0.5A SPST-NO(20.32x6.6x7.8)mm THT Dry Medical
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Schneider ElectricW171DIP-14
Relay; Reed; Power; SPST-NC; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 7201-12-1101 provided by its distributors.

Reed Relay 12VDC 450Ohm 1A SPST-NO(30.23x10.41x9.52)mm THT Mercury Wetted
Reed Relay, 1 Form A, Hg Wet; 12V, Diode,
RELAY REED SPST 1A 12V
Dry Reed Relay