What’s new: Find the right parts faster with our redesigned experience

Learn more

Coto 9104-12-11

Reed Relay 12VDC 500Ohm 0.5A SPST-NO(24.13x6.22x8.13)mm THT Dry
$ 7.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 9104-12-11.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-15.52%

CAD Models

Download Coto 9104-12-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Reed Relay 12VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 12VDC 500Ohm 0.5A SPST-NO(19.5x8.46x6.98)mm THT Dry
Reed Relay 12VDC 500Ohm 0.5A SPST-NO(15.24x3.81x6.98)mm THT Dry
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole
Schneider ElectricW171DIP-4
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider ElectricW107DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 12DC; Vol-Rtg 120/100AC/DC; PCB Mnt

Descriptions

Descriptions of Coto 9104-12-11 provided by its distributors.

Reed Relay 12VDC 500Ohm 0.5A SPST-NO(24.13x6.22x8.13)mm THT Dry
Reed Relay, 1 Form A, 12 VDC; 1000 VDC Switching; Diode, Mag Shield
REED RELAY, SPST-NO, 12VDC, 0.5A, THD
Reed Relays 1FA, HV, 12V, MAG/DI
Relay, Reed, Spst-No, 1Kv, 0.5A, Tht; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Product Range:9104 Series; Relay Mounting:Through Hole; Coil Resistance:500Ohm; Switching Current Max:500Ma; Switching Voltage Max:1Kv Rohs Compliant: Yes |Coto Technology 9104-12-11

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9104-12-11.