Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coto 3501-12-511

Reed Relay 12VDC 2KOhm 0.5A SPST-NO(30.48x12.7x12.32)mm THT Dry
$ 36.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coto 3501-12-511.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
-63.46%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.60
Introduction Date2011-12-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Reed Relay 12VDC 2KOhm 0.5A SPST-NO(30.48x12.7x12.32)mm THT Dry
RELAY REED SPST 500MA 12V
TE Connectivity1-1393763-2
Reed Relay 15VDC 2KOhm 0.5A SPST-NO(19.3x7.5x5.7)mm THT Dry
TE Connectivity1-1393763-0
SIGNAL RELAY, SPST-NO, 1A, 15VDC, THT; Available until stocks are exhausted
Reed Relay 12VDC 1.6KOhm 0.5A SPST-NO(30.23x10.41x9.52)mm THT Dry
TE Connectivity / P&BJWS-117-18
Reed Relay 12VDC 1.85KOhm 0.5A SPST-NO(20.32x6.6x7.8)mm THT Dry Medical

Descriptions

Descriptions of Coto 3501-12-511 provided by its distributors.

Reed Relay 12VDC 2KOhm 0.5A SPST-NO(30.48x12.7x12.32)mm THT Dry
Reed Relay, 1 Form A, 12V; Low Thermal, <0.5uV, ES Shield
Reed Relay, 12V; |Coto Technology 3501-12-511
Dry Reed Relay, 1 Form A, SPST, MBB, 0.006A (Coil), 72mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output