Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cosel SUCS32412C

Module DC-DC 1-OUT 12V 0.25A 3W 6-Pin DIP
$ 16.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel SUCS32412C.

IHS

Datasheet50 pages3 years ago

Component Distributors Inc.

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.82%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.18
$ 20.6
Stock
24,221
9,121
Authorized Distributors
6
1
Case/Package
DIP
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
12 V
-
Output Current
250 mA
-
Output Power
3 W
3 W
Isolation Voltage
500 Vrms
500 Vrms
Efficiency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 6-Pin DIP Module
Module DC-DC 1-OUT 12V 0.25A 3W 6-Pin DIP
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 6-Pin DIP Module
Murata Power SolutionsNDY1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDTS0512C
Module DC-DC 5VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Tube
Murata Power SolutionsNDY2412C
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 8-Pin DIP

Descriptions

Descriptions of Cosel SUCS32412C provided by its distributors.

Module DC-DC 1-OUT 12V 0.25A 3W 6-Pin DIP
SUC Series 3 W Single Output 12 V Open Frame Isolated DC/DC Power Supply
POWER SUPPLY; 3 WATT CONVERTER, 12V OUTPUT, THROUGHOLE | Cosel U.S.A. Inc. SUCS32412C
Fixed 1 12V 36V 18V DIP Through hole mounting 25mm*15.5mm*7mm
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole 3W 12V 0.25A Through Hole
SUCS: ON BOARD TYPE SINGLE OUTPUT DC-DC CONVERTER

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUCS32412 C