Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cosel MGFS152405

DC DC CONVERTER 5V / Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
$ 39.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel MGFS152405.

IHS

Datasheet28 pages3 years ago

Sager Power Systems

Sager Electronics

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-55.60%

CAD Models

Download Cosel MGFS152405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Single Output 15 W 48 V Input 5 V Output Isolated DC/DC Power Supply
Advanced EnergyAEE03A18-LS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 5 V, 3 A
Murata Power SolutionsSPM15-050-Q12-C
SPM15 Series 15 W 24 V Input 5 V Output 1.6 kV Isolated DC/DC Converter
DC DC CONVERTER 5V / Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
Module DC-DC 12VIN 1-OUT 5V 3A 15W 6-Pin
Advanced EnergyAEE03A36-LS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 5 V, 3 A

Descriptions

Descriptions of Cosel MGFS152405 provided by its distributors.

DC DC CONVERTER 5V / Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
MGF Series 15 W Single Output 5 V Isolated DC/DC Power Supply
DC-DC CONVERTER,5V,3A,9-36V IN, ENCAPSULATED, THRU HOLE, SWITCHING, MG SERIES
15W 24V to 5V 4:1 Regulated 1x1 DC/DC Converter
Isolated DC/DC Converters - Through Hole 15W 5V 3A Through Hole
Corso DCDCConverter, 9 → 36 V DC input, 5V DC output, 15W
1-OUTPUT 15 W DC-DC REG PWR SUPPLY MODULE
Dc-Dc Converter, 5V, 3A; |Cosel MGFS152405

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC