Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cosel LEA50F-24-C

AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
$ 88.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel LEA50F-24-C.

IHS

Datasheet8 pages4 years ago

Sager Power Systems

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 88.69
$ 73.8
Stock
13,103
14,294
Authorized Distributors
1
1
Case/Package
Module
Module
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
85 V
85 V
Max Input Voltage
264 V
264 V
Output Voltage
-
24 V
Output Current
-
2.1 A
Output Power
50.4 W
50.4 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
83 %
83 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LDA Series 50 W Single Output 24 V Internal AC/DC Switching Power Supply
AC-DC Power Factor Correction Module, 1 Output, 50.4W, Hybrid
AC-DC Power Factor Correction Module, 1 Output, 50.4W, Hybrid
Murata Power SolutionsULE-12/4.2-D24P-C
DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid

Descriptions

Descriptions of Cosel LEA50F-24-C provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
Switching Power Supplies AC/DC PS(Open frame)
Power Supply | Cosel U.S.A. Inc. LEA50F-24-C
AC/DC CONVERTER 24V 50W

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC