Cosel LEA50F-24

AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
$ 73.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel LEA50F-24.

IHS

Datasheet8 pages4 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Component Distributors Inc.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 73.8
$ 88.69
Stock
14,294
13,103
Authorized Distributors
1
1
Case/Package
Module
Module
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
85 V
85 V
Max Input Voltage
264 V
264 V
Output Voltage
24 V
-
Output Current
2.1 A
-
Output Power
50.4 W
50.4 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
83 %
83 %

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

LDA Series 50 W Single Output 24 V Internal AC/DC Switching Power Supply
AC-DC Power Factor Correction Module, 1 Output, 50.4W, Hybrid
Power Supply;AC-DC;24V;2.1A;85-264VIn;Open Frame;Pnl Mnt;Embedded;50W;LDA Series
TDK-LambdaPH50S2424
Module DC-DC 1-OUT 24V 2.1A 50W 6-Pin
TDK-LambdaPH50S280-24
Module DC-DC 1-OUT 24V 2.1A 50W 6-Pin
TDK-LambdaPAH50S48-24/V
Module DC-DC 1-OUT 24V 2.1A 50.4W 9-Pin Half-Brick

Descriptions

Descriptions of Cosel LEA50F-24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid
POWER SUPPLY, AC-DC,24V,2.1A,85-264V IN, OPEN FRAME, PANEL MOUNT, PFC,50W, LEA SERIES
AC/DC Power Supply Single-OUT 24V 2.1A 50.4W 7-Pin
AC/DC 50W 24V Single Output Power Supply, Open Frame
Switching Power Supplies AC/DC PS(Open frame)

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEA50F24