TDK-Lambda PAH50S48-24/V

Module DC-DC 1-OUT 24V 2.1A 50.4W 9-Pin Half-Brick
$ 80.24
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH50S48-24/V.

TDK-Lambda

Datasheet31 pages18 years ago

IHS

Farnell

Newark

Sager Power Systems

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-11-15
LTD Date2020-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAH150S48-24/V
Module DC-DC 48VIN 1-OUT 24V 6.3A 151.2W 9-Pin Half-Brick
TDK-LambdaPAH200S48-24
DC-DC Converters, Power module type (with baseplate), Output: 201.6W, 24V, Isolated type
TDK-LambdaPAH150S48-24/PV
Module DC-DC 1-OUT 24V 6.3A 151.2W 9-Pin Half-Brick
Murata Power SolutionsPAE-29/3-D48NB-C
Module DC-DC 48VIN 1-OUT 29.8V 3.3A 98.34W 9-Pin 1/8-Brick
Advanced EnergyAVO250-48S28B-6L
Isolated DC/DC Converters 250W 36-75Vin 28V 9A 1/8 Brick Neg logic
Murata Power SolutionsPAQ-29/5-D48NB-C
DC DC CONVERTER 29.8V 150W / Isolated Module DC DC Converter 1 Output 29.8V 5A 36V - 75V Input

Descriptions

Descriptions of TDK-Lambda PAH50S48-24/V provided by its distributors.

Module DC-DC 1-OUT 24V 2.1A 50.4W 9-Pin Half-Brick
Dc/dc Ps Sgl-Out 24V 2.1A 50.4W 9Pin Rohs Compliant: Yes
DC-DC Regulated Power Supply Module
DC-DC CONVERTER, OUT 24VDC, IN 36 TO 76VDC, PCB, ENCAPSULATED, COMMERCIAL, 1
50.4 W, 36 -76 VDC VIN, SINGLE OUTPUT, 24 VDC@2.1 A DC-DC CONVERTER
DC-DC CONVERTER, ISO POL, 1 O/P, 50.4W, 2.1A, 24V
DC-DC Converters, Power module type (with baseplate), Output: 50.4W, 24V, Isolated type, Option: Negative logic ON/OFF control, Auto-reset OVP
DC-DC Converter, ISO POL, 1 O/P, 50.4W,; DC-DC Converter, ISO POL, 1 O/P, 50.4W, 2.1A, 24V; DC / DC Converter Output Type:Fixed, Adjustable; No. of Outputs:1 Output; Input Voltage DC Min:36V; Input Voltage DC Max:76V; Output Power Max:50.4W; Output Voltage - Output 1:24V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH50S48-24-V
  • PAH50S48-24/V.
  • PAH50S48-24V