Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK100M063ST

Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 11.94 Ohm 70mA 2000h 85C Standard
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK100M063ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages7 years ago

Gerber

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.074
$ 0.074
Stock
59,597
354,418
354,418
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Radial, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
11.94 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
13.0048 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECA1JM100
Cap Aluminum 10uF 63V 20% (5 X 11mm) Radial 2mm 70mA 2000h 85°C Bulk
PanasonicECA-1JM100I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM100LW
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 70mA 2000h 85C Automotive
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 10muF ±20% 0.197Dia 5.00mm
NichiconUFW1J100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 10muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 10uF 50V 20%( 5 X 11mm) Radial 5mm 70mA 2000h 105C Ammo

Descriptions

Descriptions of Cornell Dubilier SK100M063ST provided by its distributors.

Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 11.94 Ohm 70mA 2000h 85C Standard
Capacitors, Aluminum Electrolytic, Leaded 10UF 63V | Cornell-Dubilier SK100M063ST
Aluminum Electrolytic Capacitor 10 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitor 10Uf, 63V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SK100M063ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor