Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK3R3M200ST

Cap Aluminum 3.3uF 200V 20% (6.3 X 11.5mm) Radial 2.5mm 60.32 Ohm 36mA 2000h 105C
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK3R3M200ST.

Newark

Datasheet8 pages4 years ago
Datasheet6 pages14 years ago
Datasheet6 pages17 years ago
Datasheet8 pages13 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicECA-2CHG3R3
Cap Aluminum 3.3uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 36mA 2000h 105C Bulk
PanasonicECA2DHG3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 3.3muF 卤20% 0.248Dia 6.30mm
3.3uF 250V ±20% 45mA@120Hz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVR2E3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 3.3muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
NichiconUPS2C3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 160V 3.3muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Cornell Dubilier SEK3R3M200ST provided by its distributors.

Cap Aluminum 3.3uF 200V 20% (6.3 X 11.5mm) Radial 2.5mm 60.32 Ohm 36mA 2000h 105C
Capacitor; Al Electrolytic;3.3uF;200VDC;20%;Radial;6.3mmdia.;11.5mmL;250VDC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
105 ºC Radial Leaded Aluminum Electrolytic Capacitors 3.3µF 200V
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:3.3µF; Voltage Rating:200VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:60.32ohm; Body Height:11.5mm; Body Diameter:6.3mm; Lead Spacing:2.5mm ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor