Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SEK100M050ST

Capacitor Aluminum Electrolytic 10uF 50 Volt 20% (5 X 11mm) Radial 2 mm 15.92 Ohm 50mA 2000h 105C
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK100M050ST.

Newark

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.95%

CAD Models

Download Cornell Dubilier SEK100M050ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.081
$ 0.081
Stock
15,189
266,917
266,917
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Radial, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15.92 Ω
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
50 mA
39 mA
39 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierSH100M050ST
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 15.92 Ohm 50mA 2000h 105C
Cornell DubilierSK100M035ST
Cap Aluminum 10uF 35V 20% (5 X 11mm) Radial 2mm 15.92 Ohm 60mA 2000h 85°C
Cornell DubilierSEK100M063ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 63V 10muF ±20% 0.197Dia 5.00mm
PanasonicECEA1HN100U
Capacitor Aluminum 10uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 50mA 2000h 85C Bulk
PanasonicECEA1VN100U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 35V 10muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1HN100UB
Cap Aluminum 10uF 50V 20% (6.3 X 11.2mm) Radial 5mm 50mA 2000h 85C Ammo Pack

Descriptions

Descriptions of Cornell Dubilier SEK100M050ST provided by its distributors.

Capacitor Aluminum Electrolytic 10uF 50 Volt 20% (5 X 11mm) Radial 2 mm 15.92 Ohm 50mA 2000h 105C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 50V 10muF ±20% 0.197Dia 5.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC,10 UF,20%,50 VDC, RADIAL,5X11MM, ESR 15.92 OHMS
Capacitor, 10 MFD, 50VDC, Radial, Aluminum Electrolytic, +-20% TOL 105 Deg C, 5mm Dia X 11mm Hgt
Aluminum Electrolytic Capacitors - Radial Leaded RADIAL 50V 10uF 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 50V, 20%, RADIAL; Capacitance: 10µF; Voltage Rating: 50V; Product Range: SEK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor