Vishay F17734332000

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F17734332000.

IHS

Datasheet12 pages5 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
-21.14%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.74
$ 1.98
Stock
4,177
36,391
Authorized Distributors
6
6
Capacitance
330 nF
330 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Axial
PC Pins
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2008-10-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cap Film Suppression X2 0.33uF 253VAC PET 10% (12 X 26.5mm) Axial 100C Ammo
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cornell DubilierMMP6P33K-F
CAP FILM 0.33UF 10% 630VDC AXIAL / Cap Film 0.33uF 630V PET 10% (27 X 10 X 17mm) Axial 125°C
Yageo GroupA50MK33302660K
Film Capacitor, Metallized Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cornell DubilierWMF1P33K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Vishay F17734332000 provided by its distributors.

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Safety Capacitor, 0.33 uF, 253 VAC, 10%, X2, Metallized Polyester, Axial Leaded
330nF ±10% dacron 630V 253V Plugins Through hole mounting 26.5mm(Length)*12mm(height)
Suppression Cap, 0.33Uf, X2, 253V; |Vishay F17734332000
CAP FILM 0.33UF 10% 630VDC AXIAL
F1773 X2 Axial Suppression Capacitors 0.33uF 253V 10%
X2 MKT 330nF ±10% 253Vac AXIAL ENCASED

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1773-433-2000