What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier ESRD101M0EXB

Cap Aluminum 100uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.015 Ohm 2700mA 1000 hr 105°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier ESRD101M0EXB.

IHS

Datasheet6 pages23 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-06-10
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-12-31
LTD Date2019-05-01

Related Parts

PanasonicEEFCT0J101R
Conductive Polymer Aluminum Electrolytic Capacitor, 100 µF, -55 to 105 ¡C
PanasonicEEF-SL0E101ER
Cap Aluminum 100uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.009 Ohm 3000mA 1000 hr 105°C Embossed T/R
PanasonicEEF-CD0G101R
Cap Aluminum 100uF 4V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
Cap Aluminum Organic 100uF 6.3VDC 20% (7.3 X 4.3 X 2mm) SMD 0.015 Ohm 4200mA 2000h 125C T/R
CAPACITOR ALUMINUM ORGANIC SMD, 100UF 2V 20% AO-CAP,ESR=28
Rubycon2SXB100M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917

Descriptions

Descriptions of Cornell Dubilier ESRD101M0EXB provided by its distributors.

Cap Aluminum 100uF 2.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.015 Ohm 2700mA 1000 hr 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
CAP ALUM POLY 100UF 20% 2.5V SMD
Aluminum Electrolytic Capacitor 100Uf, 2.5V, 20%, Smd; Capacitance:100Μf; Voltage(Dc):2.5V; Capacitor Case/Package:2917 [7343 Metric]; Esr:0.015Ohm; Lifetime @ Temperature:5000 Hours @ 85°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Cornell Dubilier ESRD101M0EXB

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor