What’s new: Find the right parts faster with our redesigned experience

Learn more

Rubycon 2SXB100M

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 100uF, Surface Mount,...
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 2SXB100M.

IHS

Datasheet2 pages10 years ago

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rubycon6SXE100M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 10VDC 100uF ±20%
PanasonicEEF-SX0G101R
Cap Aluminum 100uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 1000h 105C Embossed T/R
CAPACITOR ALUMINUM ORGANIC SMD, 100UF 2V 20% AO-CAP,ESR=28
Cap Aluminum Organic 100uF 12.5VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125C T/R
PanasonicEEF-CX1A101R
Conductive Polymer Aluminum Electrolytic Capacitor, 100 µF, -55 to 105 ¡C

Descriptions

Descriptions of Rubycon 2SXB100M provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
CAP ALUM POLY 100UF 20% 2V SMD
CAPICITOR, 100UF, 2V; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 2V; ESR: 0.013ohm; Product Range: -; Lifetime @ Temperature: -; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; R
CAPACITOR, POLYMER 2V 100 UF CAPACITOR, POLYMER 2V 100 UF; CAPACITANCE:100UF; VOLTAGE RATING, DC:2V; CAPACITOR DIELECTRIC TYPE:ALUMINIUM POLYMER; SERIES:SXB; TEMP, OP. MAX:105(DEGREE C); TEMP, OP. MIN:-55(DEGREE C); TOLERANCE, :20%; RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG