Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier EDLSG474H5R5C

Capacitor; Aluminum Electronic (EDL) Stacked Coin; .47 F; 5.5 Volt; Max Res. 30
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier EDLSG474H5R5C.

IHS

Datasheet8 pages8 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 6.92
$ 6.92
Stock
18,247
37,391
37,391
Authorized Distributors
0
1
1
Capacitance
470 mF
470 mF
470 mF
Tolerance
30 %
150 %
150 %
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
ESR (Equivalent Series Resistance)
30 Ω
30 Ω
30 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Height - Seated (Max)
6.5024 mm
21.0058 mm
21.0058 mm
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-25 °C
-25 °C
-25 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

PanasonicEECS5R5H474
Cap 0.47F 5.5V -20% to 150% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
PanasonicEECF5R5U474
Cap Supercap 0.47F 5.5V -20% to 80% (21.5 X 8mm) Radial Stacked Coin 5mm 1000h 70C Tray
Cornell DubilierEDLNF474B5R5C
EDL Series 0.47 F 5.5 V Ø21.5 x 8 mm LS=5 mm Stacked Coin Supercapacitor
PanasonicEEC-S5R5V474
EEC-SG Series 5.5 V 0.47 F Ø 19 x 5.5 mm LS=5 mm Double Layer Gold Capacitor
NichiconJUMT1474MED
UM Series 0.47 F 2.7 V Ø6.3x9mm LS=2.5 mm Radial Electric Double Layer Capacitor
Cap Supercap 0.47F 4.2V 20% (21 X 14 X 3.5mm) SMD Gull Wing 0.13 Ohm 2000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier EDLSG474H5R5C provided by its distributors.

Capacitor;Aluminum Electronic (EDL) Stacked Coin;.47 F;5.5 Volt;Max Res. 30
Electric Double Layer Capacitor, 5.5V, 470000uF, Through Hole Mount, 7975
CAPACITOR SUPER 0.47F 5.5V 30 OHM STKDCOIN
Supercapacitors / Ultracapacitors 0.47F 5.5V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor