What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata DMT334R2S474M3DTA0

Cap Supercap 0.47F 4.2V 20% (21 X 14 X 3.5mm) SMD Gull Wing 0.13 Ohm 2000h 85C Bulk

Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DMT334R2S474M3DTA0.

IHS

Datasheet3 pages4 years ago

element14 APAC

Geoflip

Future Electronics

CAD Models

Download Murata DMT334R2S474M3DTA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-09-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2019-03-29
LTD Date2019-12-27

Related Parts

Cap Supercap 0.47F 5.5V 20% (21 X 14 X 3.2mm) SMD Gull Wing 0.04 Ohm 70C Tray
NichiconJUMT1474MED
UM Series 0.47 F 2.7 V Ø6.3x9mm LS=2.5 mm Radial Electric Double Layer Capacitor
PanasonicEECF5R5U474
Cap Supercap 0.47F 5.5V -20% to 80% (21.5 X 8mm) Radial Stacked Coin 5mm 1000h 70C Tray
PanasonicEECS5R5H474
Cap 0.47F 5.5V -20% to 150% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
PanasonicEEC-S5R5V474
EEC-SG Series 5.5 V 0.47 F Ø 19 x 5.5 mm LS=5 mm Double Layer Gold Capacitor
Yageo GroupC430C474M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF Z5U 20%

Descriptions

Descriptions of Murata DMT334R2S474M3DTA0 provided by its distributors.

Cap Supercap 0.47F 4.2V 20% (21 X 14 X 3.5mm) SMD Gull Wing 0.13 Ohm 2000h 85C Bulk
DMT Series 4.2 V 0.47 F ±20% 21x3.5x14 SMT 3 lead Double Layered SuperCapacitor
Cap 0.47F 4.2V 20% 2000 hr (21 X 14 X 3.5mm) SMD 85°C Tray
Supercapacitors / Ultracapacitors EDLC Double Cell 470mF 4.2V 130mohms
Electric Double Layer Capacitor, Electric Double Layer, 4.2V, 20% +Tol, 20% -Tol, 470000uF, Surface Mount, 8355
CAP, 0.47F, 4.2V, 20%, EDLC, SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH