Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier EDLSD334H5R5C

Cap Supercap 0.33F 5.5V -20% to 80% (11.5 X 10.5 X 6.5mm) Radial Cylindrical 10mm 85C

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier EDLSD334H5R5C.

Newark

Datasheet8 pages8 years ago

Sager Electronics

Electro Sonic

Alternate Parts

Price @ 1000
$ 2.88
$ 2.88
Stock
1
193,357
193,357
Authorized Distributors
0
2
2
Capacitance
330 mF
330 mF
330 mF
Tolerance
30 %
80 %
80 %
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
5.5 V
5.5 V
5.5 V
ESR (Equivalent Series Resistance)
75 Ω
75 Ω
75 Ω
Life (Hours)
-
1000 hours
1000 hours
Height - Seated (Max)
6.5024 mm
6.5024 mm
6.5024 mm
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-25 °C
-25 °C
-25 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2006-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-06-01
LTD Date2019-06-01

Related Parts

Cornell DubilierEDLSD334V5R5C
Cap Supercap 0.33F 5.5V -20% to 80% (10.5 X 5.5 X 11.5mm) Radial Cylindrical 5mm 85C
PanasonicEECS0HD334H
Cap 0.33F 5.5V -20% to 80% 1000 hr (11.5 X 10.5 X 6.5mm) Radial Stacked Coin 10mm 70°C Bulk
PanasonicEECS0HD334V
Cap 0.33F 5.5V -20% to 80% 1000 hr (10.5 X 5.5 X 11.5mm) Radial Stacked Coin 5mm 70°C Bulk
Cornell DubilierTDC334M050NSE-F
Cap Tant Solid 0.33uF 50V 20% (4.45 X 8.89mm) Radial 3.17mm 125C Bulk

Descriptions

Descriptions of Cornell Dubilier EDLSD334H5R5C provided by its distributors.

Cap Supercap 0.33F 5.5V -20% to 80% (11.5 X 10.5 X 6.5mm) Radial Cylindrical 10mm 85C
Capacitor; Aluminum Electronic (EDL) Stacked Coin; .33 F; 5.5 Volt; Max Res. 75
EDL Series SD 5.5 V 0.33 uF 11.5x5.5mm Vertical Mounting Clip SuperCap
Electric Double Layer Capacitor, 5.5V, 330000uF, Through Hole Mount, 4541
SUPERCAP, 0.33F, 5.5V, PC PIN; Available until stocks are exhausted
CAPACITOR SUPER 0.33F 5.5V 75 OHM STKDCOIN
Supercapacitors / Ultracapacitors 0.33F 5.5V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor