Panasonic EECS0HD334H

Cap 0.33F 5.5V -20% to 80% 1000 hr (11.5 X 10.5 X 6.5mm) Radial Stacked Coin 10mm 70°C Bulk
$ 2.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EECS0HD334H.

IHS

Datasheet6 pages10 years ago

Farnell

Newark

Electro Sonic

Future Electronics

CAD Models

Download Panasonic EECS0HD334H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 1.36
Stock
194,915
25,372
Authorized Distributors
2
2
Capacitance
330 mF
330 mF
Tolerance
80 %
80 %
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
5.5 V
5.5 V
ESR (Equivalent Series Resistance)
75 Ω
75 Ω
Life (Hours)
1000 hours
1000 hours
Height - Seated (Max)
6.5024 mm
11.5062 mm
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
-25 °C
-25 °C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-12-31
LTD Date2020-03-31

Related Parts

PanasonicEECS0HD334V
Cap 0.33F 5.5V -20% to 80% 1000 hr (10.5 X 5.5 X 11.5mm) Radial Stacked Coin 5mm 70°C Bulk
Cornell DubilierEDLSD334H5R5C
Cap Supercap 0.33F 5.5V -20% to 80% (11.5 X 10.5 X 6.5mm) Radial Cylindrical 10mm 85C
Cornell DubilierEDLSD334V5R5C
Cap Supercap 0.33F 5.5V -20% to 80% (10.5 X 5.5 X 11.5mm) Radial Cylindrical 5mm 85C
Cornell DubilierTDC334M050NSE-F
Cap Tant Solid 0.33uF 50V 20% (4.45 X 8.89mm) Radial 3.17mm 125C Bulk

Descriptions

Descriptions of Panasonic EECS0HD334H provided by its distributors.

Cap 0.33F 5.5V -20% to 80% 1000 hr (11.5 X 10.5 X 6.5mm) Radial Stacked Coin 10mm 70°C Bulk
EEC-SD Series 5.5 V 0.33 F Ø 11.5 x 6.5 mm LS=10 mm Double Layer Gold Capacitor
Electric Double Layer Capacitor, Activated Carbon, 5.5 V, 100 % +Tol, 20 % -Tol, 330000 uF, Through Hole Mount
Axial Can - Horizontal ELECTRIC DOUBLE LAYER CAPACITOR SD 5.5V 330mF -20% +80% 0.413Dia 10.50mm
IC,EEC-S0HD334H,DBL LAYER GOLD CAP,5.5V,.33F, 10.5X5.5,H TER
CAPACITOR, ELECTRIC DOUBLE LAYER CAP,5.5VDC,0.033F,10.5X5.5MM, BULK H-TERM.
330mF 1000h@ 70°C 5.5V 75Ω@ 1kHz -20%~80% horizontal mounting,Through hole mounting 10.5mm*6.5mm*6.5mm
Gold Cap Capacitor 0,33F 5,5V P10 H
CAPACITOR DOUBLE LAYER, 0.33F, 5.5V 30%
CAP ALUM POLY 33UF 20% 50V SMD
Capacitor Double Layer, 0.33F, 5.5V 30%; Capacitance:0.33F; Voltage(Dc):5.5V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +80%; Lead Spacing:10Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Can Rohs Compliant: Yes |Panasonic EEC-S0HD334H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEC-S0HD334H
  • EECS0HD 334H
  • EECS0HD334H*