Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E2563KB

Cap Film 0.056uF 250V PET 10% (7.9 X 4.7 X 7.7mm) Radial 5mm 105°C Bulk
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2563KB.

Inventory History

3 month trend:
-7.35%

CAD Models

Download Panasonic ECQ-E2563KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E4563KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056Uf, Through Hole Mount
PanasonicECQ-E4563KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4563KF3
PanasonicECQU2A563KL
Cap Film 0.056uF 250VAC PET 10% (17.5 X 4.5 X 11.5mm) Radial 15mm 85°C
Yageo GroupF601JF563K050C
Cap Film 0.056uF 50V PET 10% (7.2 X 6.5 X 2.5mm) Radial 5mm 100°C Bulk
Cap Film 0.056uF 63V PET 5% Radial 5mm 125C T/R
FILM CAP MKT BOX 0.056µF 5% 100Vdc LS 5mm

Descriptions

Descriptions of Panasonic ECQ-E2563KB provided by its distributors.

Cap Film 0.056uF 250V PET 10% (7.9 X 4.7 X 7.7mm) Radial 5mm 105°C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 56uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(B) 250V 0.056muF ±10% 0.311Lx0.185W 7.90mmx4.70mm
Panasonic ECQE2563KB - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.33µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQE(B), Met Polyester Film Cap Radial L250VDC, 0.
Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.056Μf; Capacitance Tolerance:± 10%; Voltage(Ac):125V; Voltage(Dc):250V; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECQ-E2563KB.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E2563KB.
  • ECQE2563KB
  • ECQE2563KB.