Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CM06FD471GO3

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00047uF, 6420
$ 2.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CM06FD471GO3.

IHS

Datasheet13 pages3 years ago
Datasheet7 pages13 years ago

New Yorker Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.966
$ 2.16
$ 2.16
Stock
136
175
175
Authorized Distributors
4
5
5
Capacitance
470 pF
470 pF
470 pF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
MIL-C-5
-
-
Height - Seated (Max)
-
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD19FD471GO3
SILVER MICA CAPACITOR 470PF, 500V, 2%, RADIAL
Cornell DubilierCD15FD471GO3
Cap Mica 470pF 500V 2%( 11.9 X 5.6 X 10.2mm) Radial 5.9mm 125C T/R
Cornell DubilierCD15FD471GO3F
Cap Mica 470pF 500V 2% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125C

Descriptions

Descriptions of Cornell Dubilier CM06FD471GO3 provided by its distributors.

Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00047uF, 6420
Cap Mica 470pF 500V 2% (16.3 X 5.1 X 13mm) Radial 8.7mm 125C T/R
Mica Radial Lead Capacitors 470pF 500V 2%
Capacitor, mica,470Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol,0,70Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM06FD471GO3
Radial-Leaded Dipped Mica Capacitors 500V
MICA500V | Cornell-Dubilier CM06FD471GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor