Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FD471GO3F

Cap Mica 470pF 500V 2% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125C
$ 3.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD471GO3F.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-0.10%

Alternate Parts

Price @ 1000
$ 3.749
$ 3.636
Stock
5,568
889
Authorized Distributors
6
6
Capacitance
470 pF
470 pF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
10.2108 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell DubilierCD19FD471GO3
SILVER MICA CAPACITOR 470PF, 500V, 2%, RADIAL
Cornell DubilierCD15FD501GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0005uF, Through Hole Mount
Cornell DubilierCD15FD501GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0005uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD471GO3F provided by its distributors.

Cap Mica 470pF 500V 2% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125C
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00047uF, Through Hole Mount, 4722
Mica Radial Lead Capacitors 470pF 500V +/-2%
Mica Capacitors, Standard Dipped 500V
470pF ±2% 500V Through hole mounting 11.9mm*5.6mm*10.2mm
Radial CD15 500V 470pF ±2% 70ppm/C
Silver Mica Capacitor 470Pf, 500V, 2%, Radial; Capacitance:470Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.9Mm Rohs Compliant: Yes |Cornell Dubilier CD15FD471GO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor