Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CM05FD221GO3

Cap Mica 220pF 500V 2% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125C T/R
$ 5.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CM05FD221GO3.

IHS

Datasheet13 pages3 years ago

Newark

Future Electronics

Electro Sonic

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.52
$ 2.905
$ 2.905
Stock
5,148
31,778
31,778
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
MIL-C-5
-
-
Height - Seated (Max)
-
9.7028 mm
9.7028 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cornell DubilierCD15FD221GO3F
Cap Mica 220pF 500V 2% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125C
Cornell DubilierCD15FD221GO3
Cap Mica 220pF 500V 2%( 11.7 X 5.1 X 9.7mm) Radial 5.9mm 125C T/R
Cornell DubilierCM05FD201GO3
Cap Mica 200pF 500V 2% (11.7 X 4.8 X 9.7mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CM05FD221GO3 provided by its distributors.

Cap Mica 220pF 500V 2% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125C T/R
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 4620
CM05 Series 500 V 220 pF ±2 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor
Mica Radial Lead Capacitors 220pF 500V 2%
Radial-Leaded Dipped Mica Capacitors 500V
220pF ±2% 500V Through hole mounting 11.7mm*5.1mm*9.7mm
MICA500V | Cornell-Dubilier CM05FD221GO3
Radial CM05 500V 220pF ±2% 70ppm/C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor