Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CD15FD221GO3F

Cap Mica 220pF 500V 2% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125C
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FD221GO3F.

IHS

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

Farnell

Inventory History

3 month trend:
-35.26%

Alternate Parts

Price @ 1000
$ 2.93
$ 5.59
$ 5.59
Stock
32,723
6,749
6,749
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Mount
PCB, Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
MIL-C-5
MIL-C-5
Height - Seated (Max)
9.7028 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierCD15FD201GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
Cornell DubilierCD15FD241GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00024uF, Through Hole Mount
Cornell DubilierCD10FD221JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FD221GO3F provided by its distributors.

Cap Mica 220pF 500V 2% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125C
Capacitor;Mica;Cap 220pF;Tol 2%;Radial DIPped;Vol-Rtg 500VDC;LS 5.9mm | Cornell-Dubilier CD15FD221GO3F
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 4620
SILVER MICA CAPACITOR 220PF, 500V, 2%, R; SILVER MICA CAPACITOR 220PF, 500V, 2%, RADIAL; Capacitance:220pF; Voltage(DC):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:PC Pin; Lead Spacing:5.9mm; Capacitor Case / P

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor