Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CGS682U025R2C

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 23.233
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS682U025R2C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-25.26%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCG652U016R2C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS722U010R2C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS682U050R3C
Cap Aluminum 6800uF 50V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.024 Ohm 6400mA 85°C
United Chemi-ConE36D500LPN682TA54M
SERIES: U36D; VOLT: 50; CAP: 6800; DIA X LENGTH: 34X53; PACKAGING: LG
United Chemi-ConE36D500LPN682TA54N
SERIES: 36DA; VOLT: 50; CAP: 6800; DIA X LENGTH: 35X54; PACKAGING: LG
NichiconLNT1K682MSE
Cap Aluminum Lytic 6800uF 80V 20% (35 X 100mm) Screw Terminal 3900mA 2000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier CGS682U025R2C provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 6800uF, Chassis Mount
6.8mF 25V -10%~75% 96mΩ@ 120Hz 2000h@ 85°C 2.8A@ 120Hz,3.64A@ 10 kHz Plugins base mount,threaded mounting 34.93mm*53.98mm*53.98mm
Aluminum Electrolytic Capacitor 6800Uf, 25V, +75, -10%, Screw; Capacitance:6800Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGS682U025R2C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor