Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CGS143U010R2C

CGS Series 14000uF 10V -10 / +75% Screw Terminal Aluminum Electrolytic Capacitor
$ 22.135
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS143U010R2C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCGS153U016R2L
Cap Aluminum 15000uF 16V -10% to 75% (34.925 X 66.675mm) Clamp Mount Screw Terminal 0.026 Ohm 5600mA 85°C
Cornell DubilierCGS133U050V3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS153U016R4C
Aluminum Electrolytic Capacitors - Screw Terminal 15000uF 16V-10+75%
United Chemi-ConE36D101LPN153UEA5N
SERIES: 36DX; VOLT: 100; CAP: 15000; DIA X LENGTH: 76X105; PACKAGING: LG
NichiconLNT1H153MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 50V 15000muF ±20% 1.378Dia 35.00mm
NichiconLNT1V153MSE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier CGS143U010R2C provided by its distributors.

CGS Series 14000uF 10V -10 / +75% Screw Terminal Aluminum Electrolytic Capacitor
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 10V 14000muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 14000uF, Chassis Mount
Cap Aluminum Lytic 14000uF 10V -10% to 75% (34.925 X 53.975mm) Screw Terminal 0.03 Ohm 4900mA 2000h 85C
Aluminum Electrolytic Capacitor 14000Uf, 10V, +75, -10%, Screw; Capacitance:14000Μf; Voltage(Dc):10V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.03Ohm Rohs Compliant: Yes |Cornell Dubilier CGS143U010R2C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor