Cornell Dubilier CDV16FF182JO3F

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount
$ 5.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV16FF182JO3F.

Master Electronics

Datasheet4 pages4 years ago

New Yorker Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-13.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-07-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cornell DubilierCD19FD182JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount
Cornell DubilierCD19FD182JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount
Cornell DubilierCD19FD182FO3F
Cap Mica 0.0018uF 500V 1% (17 X 6.1 X 13.5mm) Radial 8.7mm 125C
Cornell DubilierCD19FD182FO3
CD19 Radial Mica Capacitor 0.669Lx0.240W 17.00mmx6.10mm 70ppm/C ±1% 1800pF
Cornell DubilierCD19FD182GO3
Cap Mica 0.0018uF 500V 2% (17 X 6.1 X 13.5mm) Radial 8.7mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CDV16FF182JO3F provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount
Cap Mica 0.0018uF 1000V 5% (11.9 X 6.4 X 13.2mm) Radial 5.9mm 125C
Mica HV Snubber Capacitors 1800pF 1000V +/-5%
Snubber and RF Application, Mica Capacitors, Higher dV/dt Capability and Flatter Insertion Loss 1000V
Radial CDV16 1kV 1800pF ±5% 70ppm/Cel ppm/C
1.8nF ±5% 1kV TH 11.9mm × 6.4mm × 13.2mm
Silver Mica Capacitor 1800Pf, 1Kv, 5%, Radial; Capacitance:1800Pf; Voltage(Dc):1Kv; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:5.94Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.9Mm Rohs Compliant: Yes |Cornell Dubilier CDV16FF182JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor