Cornell Dubilier CD19FD182GO3

Cap Mica 0.0018uF 500V 2% (17 X 6.1 X 13.5mm) Radial 8.7mm 125C T/R
$ 4.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD182GO3.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.161
$ 5.86
$ 5.86
Stock
105
63
63
Authorized Distributors
5
5
5
Capacitance
1.8 nF
1.8 nF
1.8 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCDV16FF182JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD182GO3 provided by its distributors.

Cap Mica 0.0018uF 500V 2% (17 X 6.1 X 13.5mm) Radial 8.7mm 125C T/R
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount, 6724
Mica Radial Lead Capacitors 1800pF 500V 2%
Capacitor 1.8nF ±2% 500V TH 17mm × 6.1mm × 13.5mm
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD19FD182GO3
Silver Mica Capacitor 1800Pf, 500V, 2%, Radial; Capacitance:1800Pf; Voltage(Dc):500V; Capacitance Tolerance:± 2%; Capacitor Terminals:Pc Pin; Lead Spacing:8.7Mm; Capacitor Case/Package:Radial Leaded; Product Length:17Mm Rohs Compliant: No |Cornell Dubilier CD19FD182GO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor