Cornell Dubilier CD19FD182FO3F

Cap Mica 0.0018uF 500V 1% (17 X 6.1 X 13.5mm) Radial 8.7mm 125C
$ 7.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD19FD182FO3F.

IHS

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

Farnell

Inventory History

3 month trend:
+15.49%

Alternate Parts

Price @ 1000
$ 7.15
$ 4.79
$ 4.79
Stock
37,576
16,896
16,896
Authorized Distributors
6
5
5
Capacitance
1.8 nF
1.8 nF
1.8 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
Not
-
-
Height - Seated (Max)
13.4874 mm
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCDV16FF182JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD19FD182FO3F provided by its distributors.

Cap Mica 0.0018uF 500V 1% (17 X 6.1 X 13.5mm) Radial 8.7mm 125C
CD19 Series 500 V 1800 pF ±1 % Tolerance LS=9 mm Radial Dipped Mica Capacitor
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount, 6724
CAP, 1800PF, 500V, 1%, THROUGH HOLE; Capacitance:1800pF; Voltage Rating:500V; Capacitance Tolerance:± 1%; Product Range:Type CD19 Series; Capacitor

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor